Molex 523960770 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 523960770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.