
This 50-position right angle SCSI connector features a contact material of bronze with gold plating, and is rated for 125V and 500mA. It is packaged in a tray and has a pitch of 1.27mm. The connector is not RoHS compliant and is not glow wire compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 52409 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
