Molex 524100301 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 524100301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.