3-circuit, right-angle board-to-board connector featuring female socket contacts with a square shape and tin plating over bronze material. This component offers a 1.5A current rating and a 125V voltage rating, operating within a -40°C to 105°C temperature range. Its PBT insulation is natural colored and UL94 V-0 flammability rated, with a 2mm pitch and 3.15mm height. Termination is achieved via press-fit mounting.
Molex 52418-0310 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.15mm |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 18000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52418 |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52418-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.