5-circuit, 1-row right-angle receptacle with 2mm pitch. Features bronze contacts with tin plating, rated for 1.5A and 125V. Through-hole mounting with solder termination and a guide slot. Operates from -40°C to 105°C, with UL94 V-0 flammability. RoHS compliant and lead-free.
Molex 52418-0510 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.15mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 52418 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52418-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.