8-position, 1-row right-angle receptacle with a 2mm pitch. Features bronze contacts with tin plating, rated for 1.5A and 125V. Through-hole termination and UL94 V-0 flammability rating. Operates within a -40°C to 105°C temperature range. RoHS compliant and lead-free.
Molex 52418-0810 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 3.15mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52418 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52418-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.