
9-position, right-angle header with a 2mm pitch, designed for through-hole mounting. Features tin-plated bronze female socket contacts with a square shape, rated for 1.5A and 125V AC. The natural-colored PBT insulation offers UL94 V-0 flammability resistance. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Molex 52418-0910 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 3.15mm |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52418 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52418-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.