10-position, 2mm pitch female receptacle connector with right-angle orientation for through-hole mounting. Features bronze contacts with tin plating, a 1.5A current rating, and a 125V voltage rating. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Molex 52418-1010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 3.15mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52418 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52418-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.