11-contact, 1-row right-angle PCB mount header connector with a 0.079-inch pitch. Features tin-plated bronze contacts and a natural colored housing. Rated for 1.5A and 125V, with UL94 V-0 flammability. Through-hole termination and tape and reel packaging.
Molex 52418-1110 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 3.15mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52418 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52418-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.