
12-circuit, right-angle board-to-board connector with a 2mm pitch. Features bronze contacts with tin plating, a 1.5A current rating, and a 125V voltage rating. Constructed with UL94 V-0 flammability rating and a natural color housing. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Molex 52418-1210 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 3.15mm |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52418 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52418-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
