
20-circuit, right-angle, board-to-board connector with a 0.079-inch pitch. Features bronze contacts with tin plating, a 1.5A current rating, and a 125V voltage rating. This through-hole, press-fit termination component is UL94 V-0 flammability rated and lead-free. Dimensions include a 4mm width, 3.15mm height, and 41.5mm length. Packaged on tape and reel, this connector is RoHS and REACH SVHC compliant.
Molex 52418-2010 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.15mm |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52418 |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52418-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.