22-circuit, 22-contact right-angle female header with a 0.02-inch pitch. Surface mount terminal features a 2mm height, 15.6mm length, and 4.5mm width. Constructed with polyphenylene actuator and bronze contacts with tin plating. Rated for 50V DC and 500mA current, with an operating temperature range of -20°C to 85°C. UL94 V-0 flammability rating.
Molex 52437-2291 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | 52437 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52437-2291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.