24-position, 0.5mm pitch right-angle surface mount FFC/FPC connector receptacle with bottom contact location. Features bronze contacts with tin plating, a 500mA current rating, and a 50V voltage rating. Constructed with glass and polyphenylene actuator material, it operates within a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. This lead-free, RoHS compliant component is supplied on tape and reel for automated assembly.
Molex 52437-2472 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52437 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52437-2472 to view detailed technical specifications.
No datasheet is available for this part.