30-position, 1-row FFC/FPC connector with a 0.5mm pitch. Features bottom contact location, gold-plated bronze contacts, and a right-angle SMD/SMT termination. Rated for 50V and 500mA, with an operating temperature range of -40°C to 85°C. This RoHS compliant receptacle is constructed from bronze and meets UL94 V-0 flammability standards.
Molex 52437-3071 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52437 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52437-3071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.