
This 12-contact FPC connector features a right-angle body orientation and surface mount termination. It has a terminal pitch of 0.5mm and is rated for a maximum operating temperature of 85°C and a minimum of -40°C. The connector is designed for use with SKT contacts and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50V.
Molex 524371271 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.6 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 2 |
| Product Weight (g) | 0.192 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 524371271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.