The Molex 524372191 is a right-angle FPC connector with 21 SKT contacts, a 0.5mm terminal pitch, and a surface mount termination method. It operates over a temperature range of -20°C to 85°C and has a maximum current rating of 0.5A per contact. This connector is rated for 50VDC and 50VAC and features a solder termination method.
Molex 524372191 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 524372191 to view detailed technical specifications.
No datasheet is available for this part.