
0.8mm pitch, dual-row, 14-circuit board-to-board receptacle designed for surface mount applications. Features bronze contacts with tin plating, a 500mA current rating, and a 50V voltage rating. This vertical orientation connector has a depth of 3.2mm and a length of 7.2mm, operating within a temperature range of -20°C to 105°C. Packaged in tape and reel, it is RoHS and REACH SVHC compliant.
Molex 52465-1471 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3.2mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52465 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52465-1471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.