Molex 52465-2491 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 2.75mm |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | No |
| Series | 52465 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52465-2491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.