Molex 524652470 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 524652470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.