30-contact, 2-row wire-to-board receptacle connector with 0.079-inch pitch. Features female socket contacts made of tin-plated bronze, rated for 1.5A and 125V. Utilizes Insulation Displacement Connector (IDC) termination for discrete wires, supporting 26-28AWG. Housing is grey and lead-free, with a free-hanging mount.
Molex 52478-3015 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 52478 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 52478-3015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.