Molex 52479-0501 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 52479 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Mating Contact Row Spacing | 0.1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 52479-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.