2-circuit, right-angle receptacle connector with 2mm pitch. Features female bronze contacts with tin plating, rated for 1.5A and 125V. Designed for cable mounting with IDC termination, supporting wire gauges from 28AWG to 26AWG. Operates within a temperature range of -40°C to 105°C, is RoHS and Reach SVHC compliant.
Molex 52484-0210 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52484 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 52484-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.