6-way female receptacle connector with straight, single-row orientation and 2mm pitch. Features bronze contacts with tin plating, rated for 1.5A and 125V AC. Designed for cable mounting with IDC termination, supporting wire gauges from 28AWG to 26AWG. Operates within a temperature range of -40°C to 105°C, is Reach SVHC and RoHS compliant.
Molex 52484-0610 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52484 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 52484-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.