
This 15-position IDC receptacle connector features a current rating of 1.5A and a voltage rating of 125V. It has 15 contacts and a pitch of 2mm. The connector is packaged in a bag and is available in quantities of 500. The contacts are made of bronze with a tin plating and are not radiation hardened. The connector is compliant with RoHS regulations.
Molex 52484-1510 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52484 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 52484-1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.