
Vertical SMT FFC/FPC connector with 6 circuits and 1mm pitch. Features ZIF (Zero Insertion Force) mechanism, gold and tin contact plating over bronze, and a 500mA current rating. Operates within a temperature range of -40°C to 85°C with a 50V AC voltage rating. Housing is natural colored, made of bronze, and the component is lead-free and RoHS compliant.
Molex 52559-0652 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52559 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-0652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
