8-contact, 1-row female receptacle with 1mm pitch for surface mount applications. Features tin-plated bronze contacts, a straight orientation, and a 50V DC voltage rating. Constructed with a beige, UL94 V-0 rated polyphenylene actuator and a natural housing, this connector supports a 500mA current rating and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant, it is supplied on tape and reel.
Molex 52559-0870 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-0870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.