
14-position, single-row female card edge connector with a 0.5mm pitch. Features gold-plated bronze contacts for reliable connectivity and a 500mA current rating. This vertical, surface-mount terminal connector is designed for board-to-board applications, offering a straight orientation and locking mechanism. Operating temperature range is -20°C to 85°C, with a 50V voltage rating and UL94 V-0 flammability rating. Compliant with ROHS and REACH regulations.
Molex 52559-1452 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52559 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-1452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
