14-position female card edge connector with a 0.02-inch pitch, designed for surface mount termination. Features a straight, vertical orientation and a polyphenylene actuator with bronze contacts plated in tin/lead. Rated for 50V DC and 500mA current, with an operating temperature range of -40°C to 85°C. This connector meets UL94 V-0 flammability standards and is supplied in tape and reel packaging.
Molex 52559-1490 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.9mm |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52559-1490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.