
This 14-position SMD header from Molex features a current rating of 500mA and a voltage rating of 50V. The header is packaged in a tape and reel format with 1000 pieces per reel. The contacts are made of bronze with a tin and lead plating. The header is not RoHS compliant but is SVHC compliant.
Molex 52559-1492 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 52559 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52559-1492 to view detailed technical specifications.
No datasheet is available for this part.