
16-position, single-row female header with a 0.5mm pitch for board-to-board applications. Features gold-plated bronze contacts, a 500mA current rating, and a 50V voltage rating. This surface mount terminal connector offers a vertical orientation and locking mechanism, operating within a -40°C to 85°C temperature range. It is UL94 V-0 flammability rated and compliant with ROHS and REACH regulations.
Molex 52559-1652 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52559 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-1652 to view detailed technical specifications.
No datasheet is available for this part.