
22-position, 1mm pitch FPC connector receptacle with straight, surface mount termination. Features a polyphenylene actuator and bronze contacts with tin/lead plating. Rated for 50V DC and 500mA current, operating between -40°C and 85°C. Housing is natural colored, UL94 V-0 flammability rated, and RoHS compliant. Supplied in tape and reel packaging.
Molex 52559-2270 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-2270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
