
24-circuit, single-row female header with a 1mm pitch, designed for surface mount termination. This connector features gold-plated bronze contacts, a 500mA current rating, and a 50V AC/5.05kV DC voltage rating. Constructed with UL94 V-0 rated material, it operates within a temperature range of -40°C to 85°C and includes a locking mechanism. The connector is RoHS and REACH compliant, with a natural colored housing and a 3.5mm depth.
Molex 52559-2452 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 17.7mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FFC/FPC SMT |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-2452 to view detailed technical specifications.
No datasheet is available for this part.