Molex 52559-3654 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Number of Circuits | 36 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | 52559 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-3654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.