
40-position, 1-row female receptacle card edge connector with 1mm pitch. Features gold-plated bronze contacts, surface mount termination, and a straight vertical orientation. Rated for 500mA current and 50V AC/5.05kV DC voltage. Operates between -40°C and 85°C, with a 3.5mm depth and 25.7mm length. Housing is natural color, UL94 V-0 flammability rated, and lead-free. ROHS and REACH compliant.
Molex 52559-4052 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.7mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52559 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-4052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.