
This surface mount fiber optic connector features a terminal pitch of 0.5mm and a body orientation of straight. It is designed for surface mount applications and has a product height of 3.9mm and a product weight of 0.351g. The connector has 28 contacts and operates within a temperature range of -40 to 85°C. It is rated for a maximum current of 0.5A per contact and a maximum voltage of 50V.
Molex 525592874 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 3.9 |
| Product Weight (g) | 0.351 |
| Number of Contacts | 28 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 525592874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.