20-position, 2-row vertical surface mount receptacle with 1mm pitch. Features bronze contacts with gold plating, rated for 500mA and 100V. Housing is white, 5.7mm high, 15.9mm long, and 6mm wide, with a mated stacking height of 18mm. This low halogen component is UL94 V-0 flammability rated and Reach SVHC compliant.
Molex 52584-0209 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.7mm |
| Housing Color | White |
| Length | 15.9mm |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SlimStack™ 52584 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52584-0209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.