This 6-contact female surface mount connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a polyphthalamide insulator material and a commercial reliability rating. The connector is designed for straight mounting and has a rated current of 1A. It meets the UL flammability code 94V-0 and is lead-free. The connector is suitable for use in applications where a high dielectric withstanding voltage of 500VAC is required.
Molex 52609-0670 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHTHALAMIDE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 52609 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.028 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 52609-0670 to view detailed technical specifications.
No datasheet is available for this part.