Molex 52609-1670 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52609 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 52609-1670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.