Molex 52610-0675 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52610 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-0675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.