
Surface mount FFC/FPC connector with a 1mm pitch, featuring 9 positions and 9 contacts. This straight, female connector offers a 1A current rating and 125V voltage rating, with tin-plated bronze contacts and a polyphenylene actuator. Designed for SMT termination, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Molex 52610-0971 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52610 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-0971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.