1mm pitch FFC/FPC connector, ZIF, SMT, vertical orientation, 9 circuits, 9 positions, female gender. Features bronze contacts with tin and gold plating, rated for 1A current and 125V voltage. Operates within a -40°C to 85°C temperature range, with UL94 V-0 flammability. Compliant with ELV, RoHS, and REACH SVHC standards. Packaged in tape and reel for automated assembly.
Molex 52610-0972 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-0972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.