1mm pitch, 14-circuit female receptacle with a vertical, straight orientation for surface mount termination. Features a 1A current rating and 125V voltage rating, with bronze contacts plated in tin and silver. The natural-colored nylon/polyamide housing has a UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. This RoHS compliant component offers 30 mating cycles and is supplied in tape and reel packaging.
Molex 52610-1433 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 20.6mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-1433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.