1mm pitch female card edge connector with 16 contacts in a single row. Features surface mount termination and a vertical orientation. Constructed with bronze contacts plated in tin and gold, this connector offers a 1A current rating and a 125V AC / 125.125kV DC voltage rating. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability. ROHS and REACH compliant.
Molex 52610-1672 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-1672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.