
1mm pitch female header with 18 contacts in a single row, designed for surface mount termination. Features a polyphenylene actuator and bronze contacts with tin plating, rated for 1A current and 125V voltage. Operating temperature range is -20°C to 85°C, with a UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Molex 52610-1890 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Easy-On™ 52610 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 52610-1890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.