
Surface mount female card edge connector featuring 22 contacts arranged in a single row with a 1mm pitch. This straight, lead-free connector offers a 1A current rating and a 125V voltage rating, with a contact material of bronze and tin plating. Designed for 30 mating cycles, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The connector is constructed from Nylon and Polyamide materials and is supplied in tape and reel packaging.
Molex 52610-2271 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-2271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
