24-position, 1-row female header with a 1mm pitch, designed for surface mount termination. This vertical card edge connector features bronze contacts with tin/silver plating, rated for 1A and 125V, and offers 30 mating cycles. Constructed from Nylon and Polyamide with a natural insulator color, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. The connector is RoHS compliant and supplied in tape and reel packaging.
Molex 52610-2433 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Length | 30.6mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-2433 to view detailed technical specifications.
No datasheet is available for this part.