24-circuit, 1-row female header/receptacle with 1mm pitch, designed for surface mount termination. Features bronze contacts with tin plating, a 1A current rating, and a 125V voltage rating. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating. This component is ROHS and REACH compliant, supplied in tape and reel packaging.
Molex 52610-2472 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-2472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.