26-position, 1-row female header with a 1mm pitch, designed for surface mount termination. This straight, lead-free connector features bronze contacts with tin plating, rated for 1A current and 125V DC. Its UL94 V-0 flammability rating and natural housing color ensure reliable performance within a -20°C to 85°C operating temperature range. Packaged in tape and reel for efficient assembly.
Molex 52610-2671 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 32.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-2671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.