26-position, 1mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with a vertical, surface-mount (SMD/SMT) orientation. Features bronze contacts with tin plating, rated for 1A current and 125V AC / 125.125kV DC voltage. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied on tape and reel.
Molex 52610-2672 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-2672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.