Molex 52629-1051 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 52629 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52629-1051 to view detailed technical specifications.
No datasheet is available for this part.